Eaton 12 Position 60 °, Short Thumb Grip Actuator 20 A
- RS Stock No.:
- 271-5047
- Mfr. Part No.:
- 036477 T0-6-15866/IVS
- Brand:
- Eaton
Subtotal (1 unit)*
$186.14
(exc. GST)
$204.75
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 04 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $186.14 |
*price indicative
- RS Stock No.:
- 271-5047
- Mfr. Part No.:
- 036477 T0-6-15866/IVS
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Series | T3 | |
| Product Type | Cam Switch | |
| Electrical Phase | 3 | |
| Number of Positions | 12 | |
| Mount Type | Board | |
| Terminal Type | Screw | |
| Number of Poles | 3 | |
| Angle of Throw | 60 ° | |
| IP Rating | IP30 | |
| Minimum Operating Temperature | -25°C | |
| Contact Current | 20A | |
| Maximum Operating Temperature | 50°C | |
| Contact Voltage | 690V | |
| Actuator Type | Short Thumb Grip | |
| Hazardous Area Certification | No | |
| Width | 54mm | |
| Standards/Approvals | CE, CSA, IEC/EN 60947, IEC/EN 60947-3, UL, VDE 0660 | |
| Depth | 130mm | |
| Length | 130mm | |
| Mechanical Life | 400000Cycles | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Series T3 | ||
Product Type Cam Switch | ||
Electrical Phase 3 | ||
Number of Positions 12 | ||
Mount Type Board | ||
Terminal Type Screw | ||
Number of Poles 3 | ||
Angle of Throw 60 ° | ||
IP Rating IP30 | ||
Minimum Operating Temperature -25°C | ||
Contact Current 20A | ||
Maximum Operating Temperature 50°C | ||
Contact Voltage 690V | ||
Actuator Type Short Thumb Grip | ||
Hazardous Area Certification No | ||
Width 54mm | ||
Standards/Approvals CE, CSA, IEC/EN 60947, IEC/EN 60947-3, UL, VDE 0660 | ||
Depth 130mm | ||
Length 130mm | ||
Mechanical Life 400000Cycles | ||
- COO (Country of Origin):
- GB
The Eaton Reversing multi-speed control switch is available with black thumb grip and front plate. The switch allow the user to turn a knob or shaft that increases or decreases the resistance conducted through the contacts depending on the direction of the turn.
Degree of protection front IP30
Design service distribution board mounting
Switching function 2 speeds
Related links
- Eaton 12 Position 60 °, Short Thumb Grip Actuator 20 A
- Eaton 5 Position 60 °, Short Thumb Grip Actuator 20 A
- Eaton 12 Position 30 °, Short Thumb Grip Actuator 20 A
- Eaton 12 Position 45 °, Short Thumb Grip Actuator 20 A
- Eaton 3 Position 60 °, Short Thumb Grip Actuator 20 A
- Eaton 12 Position 45 °, Toggle Actuator 20 A
- Eaton 5 Position 45 °, Short Thumb Grip Actuator 20 A
- Eaton 4 Position 60 °, Short Thumb Grip Actuator 20 A
