Eaton 3 Position 45 °, Short Thumb Grip Actuator 20 A

Subtotal (1 unit)*

$107.33

(exc. GST)

$118.06

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +$107.33

*price indicative

RS Stock No.:
271-4645
Mfr. Part No.:
015112 T0-3-8228/E
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Cam Switch

Series

Eaton Moeller

Number of Positions

3

Mount Type

Flush

Number of Poles

3

Terminal Type

Screw

Angle of Throw

45 °

IP Rating

IP65

Minimum Operating Temperature

-25°C

Contact Current

20A

Contact Voltage

690V

Actuator Type

Short Thumb Grip

Maximum Operating Temperature

50°C

Length

116mm

Width

76mm

Standards/Approvals

CE, CSA, IEC/EN 60204, IEC/EN 60947, IEC/EN 60947-3, UL, UL 60947-4-1, VDE 0660

Hazardous Area Certification

No

Depth

68mm

Mechanical Life

400000Cycles

COO (Country of Origin):
GB

Eaton Cam Switch, 20A Maximum Current, 690V Maximum Voltage - 015112 T0-3-8228/E


This cam switch is a motor reversing device designed for efficient control in electrical applications. With a robust design measuring 116 x 76 x 68 mm, it features three positions and a maximum operational current of 20A. Ideal for use in single and three-phase systems, its flush mounting design ensures seamless integration into control panels.

Features & Benefits


• Short thumb grip for easy operation and quick adjustments

• Designed for flush mounting to save panel space

• Suitable for single and three-phase electrical usage

• IP65 rating ensures protection against dust and water

• Mechanical lifespan of 400,000 operations for durability

• Spring-return feature enhances operational safety

Applications


• Used for motor reversing control in industrial machinery

• Suitable for electrical panels requiring compact switching solutions

• Ideal for machinery control in automation processes

• Used in branch circuits for effective motor disconnection

What is the maximum current rating and operational voltage for this device?


The device accommodates a maximum current of 20A and supports voltages up to 690V, making it versatile for various electrical applications.

How does the design benefit installation in control panels?


Its flush mounting design allows for straightforward installation in standard panels, utilising space efficiently while maintaining accessibility for operation.

What are the ambient operating temperature limits for optimal performance?


The switch operates effectively in temperatures ranging from -25°C to 50°C, ensuring reliable function across diverse environments.

Note

Eaton formerly known as Moeller

Related links