Eaton 8 Position 60 °, Short Thumb Grip Actuator 20 A
- RS Stock No.:
- 271-4518
- Mfr. Part No.:
- 013828 T0-4-3/E
- Brand:
- Eaton
Subtotal (1 unit)*
$142.78
(exc. GST)
$157.06
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 02 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $142.78 |
*price indicative
- RS Stock No.:
- 271-4518
- Mfr. Part No.:
- 013828 T0-4-3/E
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Cam Switch | |
| Series | T0 | |
| Electrical Phase | 3 | |
| Number of Positions | 8 | |
| Mount Type | Flush | |
| Terminal Type | Screw | |
| Number of Poles | 3 | |
| Angle of Throw | 60 ° | |
| IP Rating | IP65 | |
| Minimum Operating Temperature | -25°C | |
| Contact Current | 20A | |
| Maximum Operating Temperature | 50°C | |
| Contact Voltage | 690V | |
| Actuator Type | Short Thumb Grip | |
| Depth | 48mm | |
| Width | 48mm | |
| Length | 105mm | |
| Hazardous Area Certification | No | |
| Standards/Approvals | UL 60947-4-1, UL, VDE 0660, CE, CSA, IEC/EN 60204, IEC/EN 60947, IEC/EN 60947-3 | |
| Mechanical Life | 400000Cycles | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Cam Switch | ||
Series T0 | ||
Electrical Phase 3 | ||
Number of Positions 8 | ||
Mount Type Flush | ||
Terminal Type Screw | ||
Number of Poles 3 | ||
Angle of Throw 60 ° | ||
IP Rating IP65 | ||
Minimum Operating Temperature -25°C | ||
Contact Current 20A | ||
Maximum Operating Temperature 50°C | ||
Contact Voltage 690V | ||
Actuator Type Short Thumb Grip | ||
Depth 48mm | ||
Width 48mm | ||
Length 105mm | ||
Hazardous Area Certification No | ||
Standards/Approvals UL 60947-4-1, UL, VDE 0660, CE, CSA, IEC/EN 60204, IEC/EN 60947, IEC/EN 60947-3 | ||
Mechanical Life 400000Cycles | ||
- COO (Country of Origin):
- GB
The Eaton star delta switch is available with black thumb grip and front plate. The star switch has maintained switch performance and switching angle of 60 °.
Degree of protection front IP65
Design flush mounting
Related links
- Eaton 8 Position 60 °, Short Thumb Grip Actuator 20 A
- Eaton 8 Position 90 °, Short Thumb Grip Actuator 20 A
- Eaton 3 Position 60 °, Short Thumb Grip Actuator 20 A
- Eaton 8 Position 60 °, Short Thumb Grip Actuator 32 A
- Eaton 3 Position 60 °, Short Thumb Grip Actuator 63 A
- Eaton 8 Position 45 °, Short Thumb Grip Actuator 20 A
- Eaton 6 Position 60 °, Short Thumb Grip Actuator 20 A
- Eaton 3 Position 60 °, Short Thumb Grip Actuator 100 A
