Eaton 3 Position 60 °, Toggle Actuator 20 A

Subtotal (1 unit)*

$297.94

(exc. GST)

$327.73

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 01 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$297.94

*price indicative

RS Stock No.:
271-4218
Mfr. Part No.:
011002 T0-11-8494/E
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Cam Switch

Series

Moeller

Number of Positions

3

Mount Type

Flush

Terminal Type

Screw

Number of Poles

7

Angle of Throw

60 °

IP Rating

IP65

Contact Current

20A

Minimum Operating Temperature

-25°C

Actuator Type

Toggle

Contact Voltage

60V

Maximum Operating Temperature

50°C

Length

171mm

Width

48mm

Standards/Approvals

IEC/EN 60947-3, CSA, IEC/EN 60204, IEC/EN 60947, UL, VDE 0660

Depth

48mm

Hazardous Area Certification

No

Mechanical Life

400000Cycles

COO (Country of Origin):
GB
The Eaton electrical step switch disconnector used for many switching and control applications for example as ON-OFF, main, main/control or instrument switches. The step switch disconnector has black thumb grip and front plate protective cover.

Standards IEC/EN 60947

VDE approved

CSA approved

Switch-disconnector according to IEC/EN 60947-3

Part group reference T0

Note

Eaton formerly known as Moeller

  • RS Stock No. 2714600
  • Mfr. Part No. 014225 T0-5-15270/E
Each
$152.03
  • RS Stock No. 2714374
  • Mfr. Part No. 012275 T0-3-123/EZ
Each
$122.76
  • RS Stock No. 2714526
  • Mfr. Part No. 013870 T0-4-48/E
Each
$142.78
  • RS Stock No. 2714516
  • Mfr. Part No. 013821 T0-4-24/E
Each
$142.78

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy