Eaton 3 Position 60 °, Toggle Actuator 20 A

Subtotal (1 unit)*

$118.21

(exc. GST)

$130.03

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 01 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$118.21

*price indicative

RS Stock No.:
271-4451
Mfr. Part No.:
013374 T0-3-7/E
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Series

Eaton Moeller T0

Product Type

Cam Switch

Electrical Phase

3

Number of Positions

3

Mount Type

Flush

Number of Poles

3

Terminal Type

Screw

Angle of Throw

60 °

IP Rating

IP65

Contact Current

20A

Minimum Operating Temperature

-25°C

Actuator Type

Toggle

Maximum Operating Temperature

50°C

Contact Voltage

690V

Depth

95mm

Length

95mm

Width

48mm

Standards/Approvals

EN/IEC

Hazardous Area Certification

No

Mechanical Life

400000Cycles

COO (Country of Origin):
GB
The Eaton Multi-speed control switch is available with black thumb grip and front plate. The switch allow the user to turn a knob or shaft that increases or decreases the resistance conducted through the contacts depending on the direction of the turn.

Degree of protection front IP65

Design flush mounting

Switching function 2 speeds

  • RS Stock No. 2714517
  • Mfr. Part No. 013827 T0-4-24/Z
Each
$155.46
  • RS Stock No. 2714563
  • Mfr. Part No. 014055 T0-4-8480/E
Each
$129.51
  • RS Stock No. 2714557
  • Mfr. Part No. 014023 T0-4-8418/E
Each
$129.51
  • RS Stock No. 2714609
  • Mfr. Part No. 014542 T0-5-15899/EZ
Each
$171.58

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy