Eaton 3 Position 60 °, Toggle Actuator 32 A

Subtotal (1 unit)*

$270.01

(exc. GST)

$297.01

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 27 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$270.01

*price indicative

RS Stock No.:
271-4932
Mfr. Part No.:
020484 T3-4-47/E
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Cam Switch

Series

Eaton Moeller T3

Electrical Phase

3

Number of Positions

3

Mount Type

Flush

Terminal Type

Screw

Number of Poles

3

Angle of Throw

60 °

IP Rating

IP65

Minimum Operating Temperature

-25°C

Contact Current

32A

Maximum Operating Temperature

50°C

Contact Voltage

60V

Actuator Type

Toggle

Hazardous Area Certification

No

Length

114mm

Depth

61mm

Standards/Approvals

VDE 0660, IEC/EN 60947, IEC/EN 60947-3, UL, CE, CSA, IEC/EN 60204

Width

54mm

Mechanical Life

500000Cycles

COO (Country of Origin):
GB
The Eaton Multi-speed control switch is available with black thumb grip and front plate. The switch allow the user to turn a knob or shaft that increases or decreases the resistance conducted through the contacts depending on the direction of the turn.

Degree of protection front IP65

Design flush mounting

Switching function 2 speeds

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy