- RS Stock No.:
- 257-1223
- Mfr. Part No.:
- K1B011UCH
- Brand:
- Schneider Electric
On back order for despatch 17/05/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each
$79.77
(exc. GST)
$87.75
(inc. GST)
Units | Per unit |
1 + | $79.77 |
Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust. Click here to find out more.
- RS Stock No.:
- 257-1223
- Mfr. Part No.:
- K1B011UCH
- Brand:
- Schneider Electric
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- CZ
Product Details
Industrial Cam Switches
Control circuits (EN60947-5-1) or power circuits (EN60947-3)
IP65 single 22mm diameter fixing hole
Finger-proof terminals
Operating temperature -25 to +55°C
Slow break contacts with positive opening operation
Thermal current rating: 12A free air, 10A enclosed
Nominal voltage: 230V; 400V
IP65 single 22mm diameter fixing hole
Finger-proof terminals
Operating temperature -25 to +55°C
Slow break contacts with positive opening operation
Thermal current rating: 12A free air, 10A enclosed
Nominal voltage: 230V; 400V
Specifications
Attribute | Value |
---|---|
Pole and Throw Configuration | SP |
Cam Switch Type | Changeover Cam Switch |
Series | Harmony K |
Normal State Configuration | NO/NC |
Maximum Current | 5.6A |
Maximum Voltage | 690V ac |
Number of Positions | 2 |
Terminal Type | Screw |
Angle of Throw | 90° |
Length | 78mm |
Width | 45mm |
Depth | 100.5mm |
Better World Product | Yes |
Better World Verification | Green Premium |
Dimensions | 78 x 45 x 100.5mm |