Better World
Schneider Electric, SPST 2 Position 45° Rotary Cam Switch, 690V ac
- RS Stock No.:
- 123-8127
- Mfr. Part No.:
- K1A001ACH
- Brand:
- Schneider Electric
4 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$49.34
(exc. GST)
$54.27
(inc. GST)
Units | Per unit |
---|---|
1 + | $49.34 |
Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust. Click here to find out more.
- RS Stock No.:
- 123-8127
- Mfr. Part No.:
- K1A001ACH
- Brand:
- Schneider Electric
Related links
- Schneider Electric, SPST 2 Position 45° Rotary Cam Switch, 690V ac
- Schneider Electric, 2P 2 Position 45° Rotary Cam Switch, 20A
- Eaton, 7P 14 Position 45° Rotary Cam Switch, 690V (Volts), 20A,...
- Eaton, SPST 2 Position 45° On-Off Cam Switch, 690V ac, 20A
- Schneider Electric 45° Rotary Cam Switch, 690V (Volts), 12A
- Schneider Electric, 3P 45° Rotary Cam Switch, 690V (Volts), 20A
- Schneider Electric, 3P 2 Position 90° Rotary Cam Switch, 690V ac, 5.6A
- Eaton, SP 5 Position 45° Multi Step Cam Switch, 690V ac, 20A,...