Schneider Electric 2 Position 90 °, Knob Actuator 12 A

Subtotal (1 unit)*

$76.37

(exc. GST)

$84.01

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$76.37

*price indicative

RS Stock No.:
211-8368
Mfr. Part No.:
K1B1002HLH
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Cam Switch

Series

K1

Electrical Phase

3

Number of Positions

2

Mount Type

Front

Terminal Type

Screw

Number of Poles

2

Angle of Throw

90 °

IP Rating

IP65

Minimum Operating Temperature

-25°C

Contact Current

12A

Maximum Operating Temperature

55°C

Contact Voltage

690V

Actuator Type

Knob

Standards/Approvals

EN/IEC 60947-3

Depth

77mm

Length

45mm

Hazardous Area Certification

No

Width

45mm

RoHS Status: Exempt

COO (Country of Origin):
CZ
The Schneider Electrics 2 pole cam switch of 90° angle with 12 A and has screw mounting.

Specifically Designed

Compact Size

Easy to Integrate

  • RS Stock No. 2124746
  • Mfr. Part No. K2D012UCH
Each
$100.90
  • RS Stock No. 2761629
  • Mfr. Part No. K1D012UCH
Each
$95.55
  • RS Stock No. 2124743
  • Mfr. Part No. K1H014ULH
Each
$176.24
  • RS Stock No. 2118381
  • Mfr. Part No. K1F013UCH
Each
$127.54

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy