Eaton 2 Position 90 °, Short Thumb Grip Actuator 32 A

Subtotal (1 unit)*

$98.13

(exc. GST)

$107.94

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 01 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$98.13

*price indicative

RS Stock No.:
271-5736
Mfr. Part No.:
064208 T3-1-8200/E
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Cam Switch

Series

Eaton Moeller

Number of Positions

2

Mount Type

Flush

Number of Poles

1

Terminal Type

Screw

Angle of Throw

90 °

IP Rating

IP65

Minimum Operating Temperature

-25°C

Contact Current

32A

Actuator Type

Short Thumb Grip

Maximum Operating Temperature

50°C

Contact Voltage

690V

Standards/Approvals

CE, CSA, IEC/EN 60947, IEC/EN 60947-3, UL, VDE 0660

Width

61mm

Depth

79mm

Length

79mm

Hazardous Area Certification

No

Mechanical Life

500000Cycles

COO (Country of Origin):
GB
The Eaton On-Off switch can be used for many switching and control applications for example as ON-OFF, main, main/control or instrument switches. The switch disconnector has black thumb grip and front plate protective cover. Also it has maintain switching performance.

Part group reference T3

Degree of protection front IP65

Design flush mounting

Note

Eaton formerly known as Moeller

  • RS Stock No. 2714975
  • Mfr. Part No. 023869 T3-4-15682/E
Each
$245.23
  • RS Stock No. 2716045
  • Mfr. Part No. 092685 T3-3-15680/E
Each
$199.79
  • RS Stock No. 2715752
  • Mfr. Part No. 066584 T3-5-8369/E
Each
$291.05
  • RS Stock No. 2715655
  • Mfr. Part No. 052346 T3-3-8222/E
Each
$199.79

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy