Eaton 2 Position 90 °, Knob Actuator 20 A
- RS Stock No.:
- 229-9378
- Mfr. Part No.:
- 207074 T0-1-8200/I1
- Brand:
- Eaton
Subtotal (1 unit)*
$82.52
(exc. GST)
$90.77
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1 unit(s) ready to ship from another location
- Plus 10 unit(s) shipping from 11 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $82.52 |
*price indicative
- RS Stock No.:
- 229-9378
- Mfr. Part No.:
- 207074 T0-1-8200/I1
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Cam Switch | |
| Series | T0 | |
| Electrical Phase | 1 | |
| Mount Type | Surface | |
| Number of Positions | 2 | |
| Number of Poles | 1 | |
| Terminal Type | Screw | |
| Angle of Throw | 90 ° | |
| IP Rating | IP65 | |
| Contact Current | 20A | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 40°C | |
| Actuator Type | Knob | |
| Contact Voltage | 690V | |
| Hazardous Area Certification | No | |
| Width | 120mm | |
| Standards/Approvals | RoHS | |
| Depth | 75mm | |
| Length | 80mm | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Cam Switch | ||
Series T0 | ||
Electrical Phase 1 | ||
Mount Type Surface | ||
Number of Positions 2 | ||
Number of Poles 1 | ||
Terminal Type Screw | ||
Angle of Throw 90 ° | ||
IP Rating IP65 | ||
Contact Current 20A | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 40°C | ||
Actuator Type Knob | ||
Contact Voltage 690V | ||
Hazardous Area Certification No | ||
Width 120mm | ||
Standards/Approvals RoHS | ||
Depth 75mm | ||
Length 80mm | ||
- COO (Country of Origin):
- GB
Eaton Cam Switch, 20A Maximum Current, 690V Maximum Voltage - 207074 T0-1-8200/I1
This cam switch is designed for efficient electrical control within various applications. As a surface mount device, it features a sleek design with dimensions of 137 x 80 x 102mm. Capable of handling currents up to 20A and voltages up to 690V AC, it provides reliable performance for automation and electrical systems.
Features & Benefits
• Designed for surface mounting to streamline installation
• Offers 1P configuration for versatile switching applications
• Includes a short thumb grip for easy operation
• IP65 rated for protection against dust and water ingress
• Uses screw terminals for secure and straightforward connections
• Maintains performance with a 90° angle of throw
Applications
• Utilised in industrial automation systems for on-off control
• Best suited for control panels in electrical installations
• Employed in machinery where space is limited
• Ideal for heating and ventilation systems
How does the IP65 rating enhance functionality in adverse conditions?
The IP65 rating ensures protection against dust and low-pressure water jets, making the switch suitable for outdoor and industrial environments where moisture and debris are present. This enhances durability and reliability over time.
What current and voltage ratings can this switch accommodate?
It is rated for a maximum continuous current of 20A and can handle voltages up to 690V AC, ensuring it is fit for a variety of demanding applications in electrical systems.
What types of systems can benefit from this switchs functionality?
The cam switch is ideal for automation and electrical control circuits, allowing for efficient management of power supply to different components within machinery and control systems.
Note
Eaton formerly known as Moeller
- RS Stock No. 2299379
- Mfr. Part No. 207081 T0-2-1/I1
Each
$91.59
- RS Stock No. 0332161
- Mfr. Part No. 78819004 T0-1-8220/E/EZ-P1(RS332-161)
Each
$69.79
- RS Stock No. 1038470
- Mfr. Part No. 207398 T0-2-8900/E
Each
$78.96
- RS Stock No. 1038419
- Mfr. Part No. 024639 T0-2-1/E
Each
$85.99
Related links
- Eaton 2 Position 90 °, Short Thumb Grip Actuator 20 A
- Eaton 2 Position 90 °, Knob Actuator 20 A
- Eaton 4 Position 90 °, Knob Actuator 20 A
- Eaton 2 Position 90 °, Toggle Actuator 20 A
- Eaton 2 Position 90 °, Rotary Actuator 20 A
- Eaton 2 Position 90 °, Knob Actuator 32 A
- Eaton 2 Position 45 °, Knob Actuator 20 A
- Eaton 6 Position 90 °, Knob Actuator 20 A












