Eaton 2 Position 90 °, Short Thumb Grip Actuator 100 A
- RS Stock No.:
- 271-5147
- Mfr. Part No.:
- 097226 T5-1-8200/E
- Brand:
- Eaton
Subtotal (1 unit)*
$273.79
(exc. GST)
$301.17
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 01 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $273.79 |
*price indicative
- RS Stock No.:
- 271-5147
- Mfr. Part No.:
- 097226 T5-1-8200/E
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Series | Eaton Moeller | |
| Product Type | Cam Switch | |
| Mount Type | Flush | |
| Number of Positions | 2 | |
| Terminal Type | Screw | |
| Number of Poles | 1 | |
| Angle of Throw | 90 ° | |
| IP Rating | IP65 | |
| Contact Current | 100A | |
| Minimum Operating Temperature | -25°C | |
| Actuator Type | Short Thumb Grip | |
| Maximum Operating Temperature | 50°C | |
| Contact Voltage | 60V | |
| Hazardous Area Certification | No | |
| Depth | 88mm | |
| Standards/Approvals | IEC/EN 60204, IEC/EN 60947, IEC/EN 60947-3, VDE 0660 | |
| Width | 88mm | |
| Length | 91mm | |
| Mechanical Life | 500000Cycles | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Series Eaton Moeller | ||
Product Type Cam Switch | ||
Mount Type Flush | ||
Number of Positions 2 | ||
Terminal Type Screw | ||
Number of Poles 1 | ||
Angle of Throw 90 ° | ||
IP Rating IP65 | ||
Contact Current 100A | ||
Minimum Operating Temperature -25°C | ||
Actuator Type Short Thumb Grip | ||
Maximum Operating Temperature 50°C | ||
Contact Voltage 60V | ||
Hazardous Area Certification No | ||
Depth 88mm | ||
Standards/Approvals IEC/EN 60204, IEC/EN 60947, IEC/EN 60947-3, VDE 0660 | ||
Width 88mm | ||
Length 91mm | ||
Mechanical Life 500000Cycles | ||
- COO (Country of Origin):
- GB
The Eaton On-Off switch can be used for many switching and control applications for example as ON-OFF, main, main/control or instrument switches. The switch disconnector has black thumb grip and front plate protective cover. Also it has maintain switching performance.
Part group reference T5
Degree of protection front IP65
Design flush mounting
Note
Eaton formerly known as Moeller
- RS Stock No. 2716159
- Mfr. Part No. 096385 T5-3-8342/E
Each
$573.05
- RS Stock No. 2715136
- Mfr. Part No. 096942 T5-2-15414/Z
Each
$481.55
- RS Stock No. 2714900
- Mfr. Part No. 019864 T0-4-8223/EZ
Each
$113.11
- RS Stock No. 2714424
- Mfr. Part No. 013000 T0-3-15284/Z
Each
$130.99
Related links
- Eaton 2 Position 90 °, Short Thumb Grip Actuator 100 A
- Eaton 2 Position 90 °, Short Thumb Grip Actuator 63 A
- Eaton 2 Position 90 °, Short Thumb Grip Actuator 32 A
- Eaton 2 Position 90 °, Short Thumb Grip Actuator 20 A
- Eaton 3 Position 90 °, Short Thumb Grip Actuator 100 A
- Draw Wires & Fish Tapes
- Cutting Mats
- RS PRO Yellow Plastic Bin Bag 200 Thickness, 50 per Package












