Eaton 4 Position 45 °, Toggle Actuator 10 A

Subtotal (1 unit)*

$119.91

(exc. GST)

$131.90

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$119.91

*price indicative

RS Stock No.:
271-5747
Mfr. Part No.:
065386 TM-2-8241/E
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Series

Moeller

Product Type

Cam Switch

Mount Type

Flush

Number of Positions

4

Number of Poles

1

Terminal Type

Screw

Angle of Throw

45 °

IP Rating

IP65

Minimum Operating Temperature

-25°C

Contact Current

10A

Maximum Operating Temperature

40°C

Actuator Type

Toggle

Contact Voltage

690V

Length

74mm

Depth

30mm

Width

30mm

Standards/Approvals

EN/IEC 60204, CSA

Hazardous Area Certification

No

Mechanical Life

1000000Cycles

COO (Country of Origin):
AT
The Eaton electrical step switch disconnector used for many switching and control applications for example as ON-OFF, main, main/control or instrument switches. The step switch disconnector has black thumb grip and front plate protective cover.

Standards IEC/EN 60947

VDE approved

CSA approved

UL approved

Auxiliary switch as per IEC/EN 60947-5-1

Part group reference TM

Note

Eaton formerly known as Moeller

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy