Eaton 2 Position 60 °, Toggle Actuator 4 A

Subtotal (1 unit)*

$168.13

(exc. GST)

$184.94

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$168.13

*price indicative

RS Stock No.:
246-441
Mfr. Part No.:
186179 C22-WRK-K02-P65
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Cam Switch

Series

Moeller

Number of Positions

2

Number of Poles

4

Angle of Throw

60 °

IP Rating

IP65, IP66

Minimum Operating Temperature

-30°C

Contact Current

4A

Maximum Operating Temperature

70°C

Actuator Type

Toggle

Contact Voltage

800V

Width

30mm

Standards/Approvals

UL Category Control No.:NKCR UL listed, UL, CSA Class No.:321103, VDE 0660, UL File No.:E29184, CE, CSA, CSA-C22.2 No. 14-18 and No. 94.2-15, UL 508, CSA File No.:165628, IEC/EN 60947-5-1

Length

3.58m

Hazardous Area Certification

No

Depth

3.58m

RoHS Status: Exempt

COO (Country of Origin):
DE
The Eaton Moeller series C22 Changeover switch is a robust solution designed for seamless operation in various applications. Featuring a thumb grip mechanism, this maintained switch ensures intuitive handling even in demanding environments. With its four pole configuration and an ample cable length of 3.5 metres, it is well suited for both commercial and industrial settings. Built to withstand the rigours of operation, it offers exceptional reliability with a high shock resistance rating.

Equipped with a maintained switching function for enhanced operational control

Designed with a sturdy titanium bezel that offers an attractive finish

Ensures reliable performance with a control circuit reliability of 1 failure per 900000 operations

Incorporates a four pole electrical connection type for versatile installation options

Offers a flexible mounting position to suit diverse installation needs

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy