Eaton 2 Position 40 °, Toggle Actuator 4 A

Subtotal (1 unit)*

$164.83

(exc. GST)

$181.31

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$164.83

*price indicative

RS Stock No.:
246-674
Mfr. Part No.:
186177 C22-WK-K01-P65
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Series

Moeller

Product Type

Cam Switch

Number of Positions

2

Number of Poles

4

Angle of Throw

40 °

IP Rating

IP66, IP65

Minimum Operating Temperature

-30°C

Contact Current

4A

Maximum Operating Temperature

70°C

Actuator Type

Toggle

Contact Voltage

800V

Width

30mm

Standards/Approvals

CSA VDE 0660 CE UL IEC/EN 60947-5-1

Hazardous Area Certification

No

Length

3.58m

Depth

3.58m

RoHS Status: Exempt

COO (Country of Origin):
DE
The Eaton Moeller series C22 Changeover switch is designed for seamless operation in various applications. With its thumb grip design, the switch provides an intuitive user experience, while the robust 4 pole cable ensures reliability and safety. Crafted for precision, this momentary switch features a titanium bezel and is built to withstand demanding environments, making it ideal for both industrial and commercial settings.

Equipped with positive opening contacts for enhanced safety

Certified to multiple international standards ensuring quality and reliability

IP66 protection rating shields against dust and water ingress

Delivers a high operational frequency suitable for continuous use

Compact design allows for flexible mounting options in tight spaces

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy