Eaton 2 Position 60 °, Short Thumb Grip Actuator 4 A
- RS Stock No.:
- 246-676
- Mfr. Part No.:
- 186180 C22-WRK-K11-P65
- Brand:
- Eaton
Subtotal (1 unit)*
$164.83
(exc. GST)
$181.31
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $164.83 |
*price indicative
- RS Stock No.:
- 246-676
- Mfr. Part No.:
- 186180 C22-WRK-K11-P65
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Series | Moeller | |
| Product Type | Cam Switch | |
| Number of Positions | 2 | |
| Number of Poles | 4 | |
| Angle of Throw | 60 ° | |
| IP Rating | IP65, IP66 | |
| Contact Current | 4A | |
| Minimum Operating Temperature | -30°C | |
| Contact Voltage | 800V | |
| Actuator Type | Short Thumb Grip | |
| Maximum Operating Temperature | 70°C | |
| Width | 30mm | |
| Standards/Approvals | CSA, CE, IEC/EN 60947-5-1, UL, VDE 0660 | |
| Hazardous Area Certification | No | |
| Depth | 3.58m | |
| Length | 3.58m | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Series Moeller | ||
Product Type Cam Switch | ||
Number of Positions 2 | ||
Number of Poles 4 | ||
Angle of Throw 60 ° | ||
IP Rating IP65, IP66 | ||
Contact Current 4A | ||
Minimum Operating Temperature -30°C | ||
Contact Voltage 800V | ||
Actuator Type Short Thumb Grip | ||
Maximum Operating Temperature 70°C | ||
Width 30mm | ||
Standards/Approvals CSA, CE, IEC/EN 60947-5-1, UL, VDE 0660 | ||
Hazardous Area Certification No | ||
Depth 3.58m | ||
Length 3.58m | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Eaton Moeller series C22 Changeover switch is engineered for versatility and reliability in demanding environments. With its thumb grip design and a maintained switching function, this device ensures ease of use while providing robust control. It features a non terminated cable with a black finish, designed for simplicity in installation and adaptability to various applications. The robust specifications, including a pollution degree of 3 and resistance to damp heat, make this switch ideal for challenging climatic conditions.
Four pole configuration to accommodate more complex electrical circuits
Robust IP66 rating ensures protection against dust and moisture ingress
Features a durable plastic bezel in a modern titanium finish
Equipped with positive opening contacts for enhanced safety
Related links
- Eaton 2 Position 60 °, Toggle Actuator 4 A
- Eaton 2 Position 60 °, Short Thumb Grip Actuator 10 A
- Eaton 2 Position 60 °, Short Thumb Grip Actuator 20 A
- Eaton 2 Position 60 °, Short Thumb Grip Actuator 32 A
- Eaton 3 Position 60 °, Short Thumb Grip Actuator 4 A
- Eaton 4 Position 60 °, Short Thumb Grip Actuator 20 A
- Eaton 3 Position 60 °, Toggle Actuator 4 A
- Eaton Eaton Moeller 2-position Key Switch Head 22.5 mm Cutout
