Eaton 2 Position 60 °, Toggle Actuator 4 A
- RS Stock No.:
- 246-677
- Mfr. Part No.:
- 186183 C22-WRK-K10-P65
- Brand:
- Eaton
Subtotal (1 unit)*
$164.83
(exc. GST)
$181.31
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $164.83 |
*price indicative
- RS Stock No.:
- 246-677
- Mfr. Part No.:
- 186183 C22-WRK-K10-P65
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Series | Moeller | |
| Product Type | Cam Switch | |
| Number of Positions | 2 | |
| Number of Poles | 4 | |
| Angle of Throw | 60 ° | |
| IP Rating | IP65, IP66 | |
| Minimum Operating Temperature | -30°C | |
| Contact Current | 4A | |
| Actuator Type | Toggle | |
| Contact Voltage | 800V | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | VDE 0660, CE, CSA, IEC/EN 60947-5-1, UL | |
| Depth | 3.58m | |
| Hazardous Area Certification | No | |
| Length | 3.58m | |
| Width | 30mm | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Series Moeller | ||
Product Type Cam Switch | ||
Number of Positions 2 | ||
Number of Poles 4 | ||
Angle of Throw 60 ° | ||
IP Rating IP65, IP66 | ||
Minimum Operating Temperature -30°C | ||
Contact Current 4A | ||
Actuator Type Toggle | ||
Contact Voltage 800V | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals VDE 0660, CE, CSA, IEC/EN 60947-5-1, UL | ||
Depth 3.58m | ||
Hazardous Area Certification No | ||
Length 3.58m | ||
Width 30mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Eaton Moeller series C22 Changeover switch is engineered for robustness and reliability, designed to meet the demands of various applications. Featuring a thumb grip for ease of operation, this device ensures smooth transitions between its two positions, enhancing user convenience. With a compact structure and durable build, the switch is well suited for both industrial and commercial settings. Its unique design allows for a non terminated cable end configuration, delivering versatility in installations.
Equipped with latching switching functions for reliable performance
Constructed with high quality materials for enhanced longevity
Offers versatility with a 4 pole non terminated cable configuration
Rated for high operational currents ensuring effective power handling
Built to operate effectively across a wide temperature range
Features IP66 and IP65 protection ratings for dust and water resistance
Quiet operation keeps ambient noise levels down during use
Related links
- Eaton 2 Position 60 °, Toggle Actuator 4 A
- Eaton 2 Position 60 °, Short Thumb Grip Actuator 4 A
- Eaton 3 Position 60 °, Toggle Actuator 4 A
- Eaton 2 Position 90 °, Toggle Actuator 4 A
- Eaton 2 Position 40 °, Toggle Actuator 4 A
- Eaton 2 Position 60 °, Knob Actuator
- Eaton Eaton Moeller 2-position Key Switch Head 22.5 mm Cutout
- Eaton 3 Position 40 °, Toggle Actuator 4 A
