Eaton 2 Position 60 °, Toggle Actuator 4 A
- RS Stock No.:
- 246-437
- Mfr. Part No.:
- 186164 C22-WRK-K11-P62
- Brand:
- Eaton
Subtotal (1 unit)*
$142.22
(exc. GST)
$156.44
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $142.22 |
*price indicative
- RS Stock No.:
- 246-437
- Mfr. Part No.:
- 186164 C22-WRK-K11-P62
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Cam Switch | |
| Series | Moeller | |
| Number of Positions | 2 | |
| Number of Poles | 4 | |
| Angle of Throw | 60 ° | |
| IP Rating | IP65, IP66 | |
| Minimum Operating Temperature | -30°C | |
| Contact Current | 4A | |
| Maximum Operating Temperature | 70°C | |
| Actuator Type | Toggle | |
| Contact Voltage | 800V | |
| Width | 30mm | |
| Standards/Approvals | IEC/EN 60947-5-1 CSA CE VDE 0660 UL CSA | |
| Hazardous Area Certification | No | |
| Depth | 1.08m | |
| Length | 1.08m | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Cam Switch | ||
Series Moeller | ||
Number of Positions 2 | ||
Number of Poles 4 | ||
Angle of Throw 60 ° | ||
IP Rating IP65, IP66 | ||
Minimum Operating Temperature -30°C | ||
Contact Current 4A | ||
Maximum Operating Temperature 70°C | ||
Actuator Type Toggle | ||
Contact Voltage 800V | ||
Width 30mm | ||
Standards/Approvals IEC/EN 60947-5-1 CSA CE VDE 0660 UL CSA | ||
Hazardous Area Certification No | ||
Depth 1.08m | ||
Length 1.08m | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Eaton Moeller series C22 Changeover switch is a highly efficient actuator designed for versatile switching applications. Featuring a thumb grip for maintained action, this robust switch allows for easy operation in demanding environments. The device integrates a four pole cable with a non terminated end, capable of supporting up to two positions for flexible operation. It boasts a compact design with a titanium bezel, ensuring durability and protection against harsh conditions. This product combines excellent performance with high reliability, making it ideal for various industrial applications.
Engineered for demanding operational environments
Thumb grip design enhances user control and comfort
Four pole connectivity allows for versatile installation options
Titanium bezel ensures both durability and a premium finish
Supports strict safety standards with various global certifications
User friendly with easy access to manuals and diagrams
Optimised for seamless integration into existing systems
Related links
- Eaton 2 Position 60 °, Toggle Actuator 4 A
- Eaton 2 Position 60 °, Short Thumb Grip Actuator 4 A
- Eaton 2 Position 40 °, Toggle Actuator 4 A
- Eaton 3 Position 60 °, Toggle Actuator 4 A
- Eaton Eaton Moeller 3-position Key Switch Head 22.5 mm Cutout
- Eaton Eaton Moeller 3-position Key Switch Head 22.5 mm Cutout
- Eaton 2 Position 60 °, Toggle Actuator 20 A
- Eaton 3 Position, Toggle Actuator 4 A
