Eaton 2 Position 60 °, Toggle Actuator 4 A

Subtotal (1 unit)*

$142.22

(exc. GST)

$156.44

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$142.22

*price indicative

RS Stock No.:
246-438
Mfr. Part No.:
186167 C22-WRK-K10-P62
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Series

Moeller

Product Type

Cam Switch

Number of Positions

2

Number of Poles

4

Angle of Throw

60 °

IP Rating

IP66, IP65

Minimum Operating Temperature

-30°C

Contact Current

4A

Maximum Operating Temperature

70°C

Contact Voltage

800V

Actuator Type

Toggle

Width

30mm

Standards/Approvals

CE IEC EN 60947-5-1 UL VDE 0660 CSA

Hazardous Area Certification

No

Length

1.08m

Depth

1.08m

RoHS Status: Exempt

COO (Country of Origin):
DE
The Eaton Moeller series C22 Changeover switch with a thumb grip is engineered for reliability and exceptional performance in diverse applications. Designed to facilitate smooth transitions between circuits, this switch excels in environments that demand durability and ease of use. The four pole configuration allows for a robust electrical connection, while its maintained switching function ensures stabilised operation. Its thoughtful design is completed with a stylish titanium bezel and a compact, lightweight construction that makes it suitable for various mounting positions.

Equipped with a robust four pole electrical connection for enhanced reliability

Constructed with a titanium bezel for both aesthetics and durability

Certified to international standards for assured quality and safety

Offers a maintained switching function for stable circuit control

Lightweight design simplifies installation and spatial integration

Provides excellent resistance to environmental factors with an IP66 rating

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy