Schneider Electric Ammeter Cam Switch, 10A
- RS Stock No.:
- 218-214
- Mfr. Part No.:
- K10F003MCH
- Brand:
- Schneider Electric
6 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$243.83
(exc. GST)
$268.21
(inc. GST)
Units | Per unit |
---|---|
1 + | $243.83 |
- RS Stock No.:
- 218-214
- Mfr. Part No.:
- K10F003MCH
- Brand:
- Schneider Electric
Related links
- Schneider Electric, DP3T 3 Position Ammeter Cam Switch, 690V ac
- Schneider Electric, SP 4 Position 90° Ammeter Cam Switch, 690V ac, 5.6A
- Schneider Electric Changeover Cam Switch, 10A
- Schneider Electric Rotary Cam Switch, 10A
- Schneider Electric Multi Step Cam Switch, 10A
- Schneider Electric, 4P 2 Position 60° Changeover Cam Switch, 10A,...
- Schneider Electric, SP 4 Position 60° Multi Step Cam Switch, 10A,...
- Schneider Electric, 3P 4 Position 45° Voltmeter Cam Switch, 10A,...