Schneider Electric 4 Position 45 °, Handle Actuator 10 A

Subtotal (1 unit)*

$179.22

(exc. GST)

$197.14

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$179.22

*price indicative

RS Stock No.:
218-078
Mfr. Part No.:
K10D024MCH
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Cam Switch

Series

Harmony K

Electrical Phase

3, 1

Mount Type

Front

Number of Positions

4

Terminal Type

Screw Clamp

Angle of Throw

45 °

IP Rating

IP65, IP20

Minimum Operating Temperature

-20°C

Contact Current

10A

Maximum Operating Temperature

55°C

Actuator Type

Handle

Contact Voltage

440V

Width

3mm

Standards/Approvals

cULus, EN/IEC 60947-3, EN/IEC 60947-5-1, UL 508

Hazardous Area Certification

No

Depth

88mm

Length

30mm

Mechanical Life

1000000Cycles

RoHS Status: Exempt

COO (Country of Origin):
AT

K10 Industrial Cam Switches


Thermal current rating 10A

16 or 22mm diameter fixing hole

Operating temperature -20 to +55°C

Slow break contacts

  • RS Stock No. 2571239
  • Mfr. Part No. K1C003QCH
Each
$79.00
  • RS Stock No. 0218169
  • Mfr. Part No. K10D004NCH
Each
$187.04
  • RS Stock No. 0218157
  • Mfr. Part No. K10C003QCH
Each
$131.56
  • RS Stock No. 6088911
  • Mfr. Part No. K1D004NLH
Each
$85.99

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy