Schneider Electric 4 Position 60 °, Handle Actuator 10 A

Subtotal (1 unit)*

$131.56

(exc. GST)

$144.72

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$131.56

*price indicative

RS Stock No.:
218-157
Mfr. Part No.:
K10C003QCH
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Rotary Switch Cam Switch

Series

K10

Electrical Phase

3

Mount Type

Front

Number of Positions

4

Terminal Type

Screw Clamp

Angle of Throw

60 °

IP Rating

IP20, IP65

Minimum Operating Temperature

-20°C

Contact Current

10A

Actuator Type

Handle

Maximum Operating Temperature

55°C

Contact Voltage

440V

Length

30mm

Width

3mm

Standards/Approvals

EN 50013, UL 508, IEC 61140, EN/IEC 60947-5-1, EN/IEC 60947-3

Hazardous Area Certification

No

Depth

88mm

Mechanical Life

1000000Cycles

RoHS Status: Exempt

COO (Country of Origin):
AT

K10 Industrial Cam Switches


Thermal current rating 10A

16 or 22mm diameter fixing hole

Operating temperature -20 to +55°C

Slow break contacts

  • RS Stock No. 0218169
  • Mfr. Part No. K10D004NCH
Each
$187.04
  • RS Stock No. 0218056
  • Mfr. Part No. K10F013QCH
Each
$252.18
  • RS Stock No. 0218214
  • Mfr. Part No. K10F003MCH
Each
$286.76
  • RS Stock No. 0218052
  • Mfr. Part No. K10H014UCH
Each
$138.22

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy