Schneider Electric 3 Position 60 °, Handle Actuator 10 A

Subtotal (1 unit)*

$299.01

(exc. GST)

$328.91

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$299.01

*price indicative

RS Stock No.:
218-185
Mfr. Part No.:
K10F003UCH
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Rotary Switch Cam Switch

Series

K10

Electrical Phase

1, 3

Mount Type

Front

Number of Positions

3

Terminal Type

Screw Clamp

Angle of Throw

60 °

IP Rating

IP20, IP65

Minimum Operating Temperature

-20°C

Contact Current

10A

Maximum Operating Temperature

55°C

Contact Voltage

400V

Actuator Type

Handle

Standards/Approvals

EN/IEC 60947-5-1, EN/IEC 60947-3, cULus, UL 508

Width

3mm

Hazardous Area Certification

No

Length

30mm

Depth

100mm

Mechanical Life

1000000Operations

RoHS Status: Exempt

K10 Industrial Cam Switches


Thermal current rating 10A

16 or 22mm diameter fixing hole

Operating temperature -20 to +55°C

Slow break contacts

  • RS Stock No. 0218046
  • Mfr. Part No. K10D012QCH
Each
$104.27
  • RS Stock No. 0218125
  • Mfr. Part No. K10H004UCH
Each
$152.15
  • RS Stock No. 0218163
  • Mfr. Part No. K10C003NCH
Each
$93.16
  • RS Stock No. 0218204
  • Mfr. Part No. K10F013NCH
Each
$133.43

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy