Schneider Electric 3 Position 60 °, Standard Actuator
- RS Stock No.:
- 214-783
- Mfr. Part No.:
- K30H004PP
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$3,059.96
(exc. GST)
$3,365.96
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $3,059.96 |
*price indicative
- RS Stock No.:
- 214-783
- Mfr. Part No.:
- K30H004PP
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Cam Switch | |
| Series | K30H | |
| Electrical Phase | 3 | |
| Number of Positions | 3 | |
| Mount Type | Hole | |
| Number of Poles | 3 | |
| Terminal Type | Screw Clamp | |
| Angle of Throw | 60 ° | |
| IP Rating | IP40 | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 55°C | |
| Actuator Type | Standard | |
| Hazardous Area Certification | No | |
| Standards/Approvals | cULus, IEC 60947-3 | |
| Width | 64mm | |
| Length | 64mm | |
| Depth | 119mm | |
| Mechanical Life | 300000Cycles | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Cam Switch | ||
Series K30H | ||
Electrical Phase 3 | ||
Number of Positions 3 | ||
Mount Type Hole | ||
Number of Poles 3 | ||
Terminal Type Screw Clamp | ||
Angle of Throw 60 ° | ||
IP Rating IP40 | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 55°C | ||
Actuator Type Standard | ||
Hazardous Area Certification No | ||
Standards/Approvals cULus, IEC 60947-3 | ||
Width 64mm | ||
Length 64mm | ||
Depth 119mm | ||
Mechanical Life 300000Cycles | ||
RoHS Status: Exempt
- COO (Country of Origin):
- AT
The Schneider Electric Complete Cam Switch is designed for front mounting with a conventional free air thermal current rating of 32 A. It features a fixing mode with 4 holes for secure installation. The cam switch head includes a front plate measuring 64 x 64 mm and is operated by a black rotary handle. This cam switch functions as a 2 speed motor pole change switch, providing versatility for various motor control applications.
RoHS compliant
Mercury free
Toxic heavy metal free
Reach free of SVHC
- RS Stock No. 0429260
- Mfr. Part No. K1C003NZ2
Each
$863.64
- RS Stock No. 2722239
- Mfr. Part No. 216860 M22S-WR-X91
Each
$47.93
- RS Stock No. 0218185
- Mfr. Part No. K10F003UCH
Each
$299.01
- RS Stock No. 0218125
- Mfr. Part No. K10H004UCH
Each
$152.15
Related links
- Schneider Electric 3 Position 60 °, Handle Actuator 10 A
- Schneider Electric 3 Position 60 °, Rotary Actuator 5.6 A
- Schneider Electric 3 Position 60 °, Knob Actuator 63 A
- Schneider Electric 3 Position 60 °, Handle Actuator
- Schneider Electric 3 Position 60 °, Rotary Actuator 32 A
- Schneider Electric 3 Position 60 °, Rotary Actuator 10 A
- Schneider Electric 3 Position 60 °, Rotary Actuator 50 A
- Schneider Electric 3 Position 60 °, Knob Actuator 12 A












