Yoke Cam Follower 305704 C-2Z, 20mm ID, 52mm OD
- RS Stock No.:
- 195-9522
- Mfr. Part No.:
- 305704 C-2Z
- Brand:
- SKF
12 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$134.47
(exc. GST)
$147.92
(inc. GST)
Units | Per unit |
---|---|
1 - 12 | $134.47 |
13 - 24 | $131.84 |
25 + | $128.26 |
Related links
- Yoke Cam Follower LR5204-X-2Z, 20mm ID, 52mm OD
- Yoke Cam Follower LR5204-2Z-TVH-XL, 20mm ID, 52mm OD
- Yoke Cam Follower LR2042RSR, 20mm ID, 52mm OD
- Yoke Cam Follower LR204-X-2RSR, 20mm ID, 52mm OD
- Yoke Cam Follower LR5204-2RS, 20mm ID, 52mm OD
- Yoke Cam Follower NUTR2052-X-A, 20mm ID, 52mm OD
- Yoke Cam Follower NUTR2052-A, 20mm ID, 52mm OD
- Stud Cam Follower ZL5204-DRS, 20mm ID, 52mm OD