Yoke Cam Follower LR5204-2Z-TVH-XL, 20mm ID, 52mm OD
- RS Stock No.:
- 174-1155
- Mfr. Part No.:
- LR5204-2Z-TVH-XL
- Brand:
- INA
8 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$136.93
(exc. GST)
$150.62
(inc. GST)
Units | Per unit |
---|---|
1 + | $136.93 |
Related links
- Yoke Cam Follower LR5204-X-2Z, 20mm ID, 52mm OD
- Yoke Cam Follower LR5204-2RS, 20mm ID, 52mm OD
- Stud Cam Follower PWKR52-2RS-XL, 20mm ID, 52mm OD
- Yoke Cam Follower 305704 C-2Z, 20mm ID, 52mm OD
- Yoke Cam Follower LR5206-2Z-TVH-XL, 30mm ID, 72mm OD
- Yoke Cam Follower LR5207-2Z-TVH-XL, 35mm ID, 80mm OD
- Yoke Cam Follower LR5208-X-2Z-TVH-XL, 40mm ID, 85mm OD
- Yoke Cam Follower LR5205-X-2Z-TVH-XL, 25mm ID, 62mm OD