Yoke Cam Follower LR5204-2RS, 20mm ID, 52mm OD
- RS Stock No.:
- 174-1158
- Mfr. Part No.:
- LR5204-2RS
- Brand:
- INA
1 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$147.77
(exc. GST)
$162.55
(inc. GST)
Units | Per unit |
---|---|
1 - 12 | $147.77 |
13 - 24 | $143.65 |
25 + | $141.54 |
Related links
- Yoke Cam Follower LR5204-X-2Z, 20mm ID, 52mm OD
- Yoke Cam Follower LR5204-2Z-TVH-XL, 20mm ID, 52mm OD
- Yoke Cam Follower LR2042RSR, 20mm ID, 52mm OD
- Yoke Cam Follower LR204-X-2RSR, 20mm ID, 52mm OD
- Yoke Cam Follower 305704 C-2Z, 20mm ID, 52mm OD
- Yoke Cam Follower NUTR2052-X-A, 20mm ID, 52mm OD
- Yoke Cam Follower NUTR2052-A, 20mm ID, 52mm OD
- Concentric Track Roller KR5204-2RS, 20mm ID, 52mm OD