Yoke Cam Follower LR2042RSR, 20mm ID, 52mm OD
- RS Stock No.:
- 137-1833
- Mfr. Part No.:
- LR2042RSR
- Brand:
- INA
On back order for despatch 24/08/2024, delivery within 10 working days from despatch date.
Price (ex. GST) Each
$62.76
(exc. GST)
$69.04
(inc. GST)
Units | Per unit |
---|---|
1 - 12 | $62.76 |
13 - 24 | $61.00 |
25 + | $59.39 |
Related links
- Yoke Cam Follower LR5204-X-2Z, 20mm ID, 52mm OD
- Yoke Cam Follower LR204-X-2RSR, 20mm ID, 52mm OD
- Yoke Cam Follower LR5204-2Z-TVH-XL, 20mm ID, 52mm OD
- Yoke Cam Follower LR5204-2RS, 20mm ID, 52mm OD
- Yoke Cam Follower 305704 C-2Z, 20mm ID, 52mm OD
- Yoke Cam Follower NUTR2052-X-A, 20mm ID, 52mm OD
- Yoke Cam Follower NUTR2052-A, 20mm ID, 52mm OD
- Yoke Cam Follower LR5005-2RS, 25mm ID, 52mm OD