Yoke Cam Follower LR5005-2RS, 25mm ID, 52mm OD
- RS Stock No.:
- 174-1148
- Mfr. Part No.:
- LR5005-2RS
- Brand:
- INA
On back order for despatch 24/08/2024, delivery within 10 working days from despatch date.
Price (ex. GST) Each
$160.06
(exc. GST)
$176.07
(inc. GST)
Units | Per unit |
---|---|
1 + | $160.06 |
Related links
- Yoke Cam Follower PWTR25-2RS-XL, 25mm ID, 52mm OD
- Yoke Cam Follower NA2205-2RSR, 25mm ID, 52mm OD
- Yoke Cam Follower 25mm ID, 52mm OD
- Yoke Cam Follower NATR 25 PP, 25mm ID, 52mm OD
- Yoke Cam Follower NATR25-PP-A, 25mm ID, 52mm OD
- Yoke Cam Follower NATR25-X-PP-A, 25mm ID, 52mm OD
- Yoke Cam Follower NATV25-PP-A, 25mm ID, 52mm OD
- Yoke Cam Follower NATV25-X-PP-A, 25mm ID, 52mm OD