- RS Stock No.:
- 471-342
- Brand:
- RS PRO
On back order for despatch 20/05/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each
$47.79
(exc. GST)
$52.57
(inc. GST)
Units | Per unit |
1 - 5 | $47.79 |
6 - 29 | $46.94 |
30 + | $38.63 |
- RS Stock No.:
- 471-342
- Brand:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Yoke Type Track Roller
Suitable for use as eccentric rollers, guide rollers, rocker valve rollers, cam rollers in slideways or pressure rollers
Will also fit user's stud variations
Crown ground outside diameter, r = 500mm
Operating temperature -30°C to +100°C
Will also fit user's stud variations
Crown ground outside diameter, r = 500mm
Operating temperature -30°C to +100°C
Specifications
Attribute | Value |
---|---|
Roller Diameter | 52mm |
Roller Length | 25mm |
Type | Yoke |
Bore Size | 25mm |
Static Load Rating | 38000N |
Dynamic Load Rating | 21200N |
Ring Slide & Track System Bearing Type | Eccentric |