Stud Cam Follower KRV32-X-PP-A, 12mm ID, 32mm OD
- RS Stock No.:
- 194-7208
- Mfr. Part No.:
- KRV32-X-PP-A
- Brand:
- INA
2 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$163.60
(exc. GST)
$179.96
(inc. GST)
Units | Per unit |
---|---|
1 - 12 | $163.60 |
13 - 24 | $159.04 |
25 + | $154.80 |
- RS Stock No.:
- 194-7208
- Mfr. Part No.:
- KRV32-X-PP-A
- Brand:
- INA
Related links
- Stud Cam Follower KR32-X-PP-A, 12mm ID, 32mm OD
- Stud Cam Follower KR32-PP-A, 12mm ID, 32mm OD
- Yoke Cam Follower NATV12-X-PP-A, 12mm ID, 32mm OD
- Yoke Cam Follower NATR12-X-PP-A, 12mm ID, 32mm OD
- Yoke Cam Follower NATR12-PP-A, 12mm ID, 32mm OD
- Yoke Cam Follower NATV12-PP-A, 12mm ID, 32mm OD
- Stud Cam Follower KRV30-X-PP-A, 12mm ID, 30mm OD
- Stud Cam Follower KR30-X-PP-A, 12mm ID, 30mm OD