Stud Cam Follower KR30-X-PP-A, 12mm ID, 30mm OD
- RS Stock No.:
- 174-1118
- Mfr. Part No.:
- KR30-X-PP-A
- Brand:
- INA
13 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$152.67
(exc. GST)
$167.94
(inc. GST)
Units | Per unit |
---|---|
1 - 12 | $152.67 |
13 - 24 | $148.42 |
25 + | $144.45 |
- RS Stock No.:
- 174-1118
- Mfr. Part No.:
- KR30-X-PP-A
- Brand:
- INA
Related links
- Stud Cam Follower KR30-PP-A, 12mm ID, 30mm OD
- Stud Cam Follower KRV30-X-PP-A, 12mm ID, 30mm OD
- Stud Cam Follower KRV30-PP-A, 12mm ID, 30mm OD
- Stud Cam Follower KRV32-X-PP-A, 12mm ID, 32mm OD
- Stud Cam Follower KR32-X-PP-A, 12mm ID, 32mm OD
- Stud Cam Follower KRV 30 PP, 12mm ID, 30mm OD
- Stud Cam Follower KR32-PP-A, 12mm ID, 32mm OD
- Stud Cam Follower 12mm ID, 30mm OD