Stud Cam Follower KR32-PP-A, 12mm ID, 32mm OD
- RS Stock No.:
- 137-1553
- Mfr. Part No.:
- KR32-PP-A
- Brand:
- INA
2 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$156.37
(exc. GST)
$172.01
(inc. GST)
Units | Per unit |
---|---|
1 - 12 | $156.37 |
13 - 24 | $151.98 |
25 + | $147.94 |
- RS Stock No.:
- 137-1553
- Mfr. Part No.:
- KR32-PP-A
- Brand:
- INA
Related links
- Stud Cam Follower KR32-X-PP-A, 12mm ID, 32mm OD
- Stud Cam Follower KRV32-X-PP-A, 12mm ID, 32mm OD
- Yoke Cam Follower NATR12-PP-A, 12mm ID, 32mm OD
- Yoke Cam Follower NATV12-X-PP-A, 12mm ID, 32mm OD
- Yoke Cam Follower NATR12-X-PP-A, 12mm ID, 32mm OD
- Yoke Cam Follower NATV12-PP-A, 12mm ID, 32mm OD
- Stud Cam Follower KRV30-PP-A, 12mm ID, 30mm OD
- Stud Cam Follower KR30-PP-A, 12mm ID, 30mm OD