Stud Cam Follower KR32-X-PP-A, 12mm ID, 32mm OD
- RS Stock No.:
- 194-7192
- Mfr. Part No.:
- KR32-X-PP-A
- Brand:
- INA
On back order for despatch 04/09/2024, delivery within 10 working days from despatch date.
Price (ex. GST) Each
$172.05
(exc. GST)
$189.25
(inc. GST)
Units | Per unit |
---|---|
1 - 12 | $172.05 |
13 - 24 | $167.24 |
25 + | $162.78 |
- RS Stock No.:
- 194-7192
- Mfr. Part No.:
- KR32-X-PP-A
- Brand:
- INA
Related links
- Stud Cam Follower KR32-PP-A, 12mm ID, 32mm OD
- Stud Cam Follower KRV32-X-PP-A, 12mm ID, 32mm OD
- Yoke Cam Follower NATV12-X-PP-A, 12mm ID, 32mm OD
- Yoke Cam Follower NATR12-X-PP-A, 12mm ID, 32mm OD
- Yoke Cam Follower NATR12-PP-A, 12mm ID, 32mm OD
- Yoke Cam Follower NATV12-PP-A, 12mm ID, 32mm OD
- Stud Cam Follower 12mm ID, 32mm OD
- Stud Cam Follower KR 32PP, 12mm ID, 32mm OD