Yoke Cam Follower NATR12-X-PP-A, 12mm ID, 32mm OD
- RS Stock No.:
- 194-7310
- Mfr. Part No.:
- NATR12-X-PP-A
- Brand:
- INA
4 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$137.37
(exc. GST)
$151.11
(inc. GST)
Units | Per unit |
---|---|
1 - 12 | $137.37 |
13 - 24 | $133.53 |
25 + | $129.96 |
- RS Stock No.:
- 194-7310
- Mfr. Part No.:
- NATR12-X-PP-A
- Brand:
- INA
Related links
- Yoke Cam Follower NATR12-PP-A, 12mm ID, 32mm OD
- Yoke Cam Follower NATV12-X-PP-A, 12mm ID, 32mm OD
- Yoke Cam Follower NATR12 PP, 12mm ID, 32mm OD
- Yoke Cam Follower NATV12-PP-A, 12mm ID, 32mm OD
- Stud Cam Follower KR32-X-PP-A, 12mm ID, 32mm OD
- Stud Cam Follower KRV32-X-PP-A, 12mm ID, 32mm OD
- Stud Cam Follower KR32-PP-A, 12mm ID, 32mm OD
- Yoke Cam Follower 12mm ID, 32mm OD