Stud Cam Follower KRV30-X-PP-A, 12mm ID, 30mm OD
- RS Stock No.:
- 194-7207
- Mfr. Part No.:
- KRV30-X-PP-A
- Brand:
- INA
On back order for despatch 04/09/2024, delivery within 10 working days from despatch date.
Price (ex. GST) Each
$163.44
(exc. GST)
$179.78
(inc. GST)
Units | Per unit |
---|---|
1 - 12 | $163.44 |
13 - 24 | $158.86 |
25 + | $156.58 |
- RS Stock No.:
- 194-7207
- Mfr. Part No.:
- KRV30-X-PP-A
- Brand:
- INA
Related links
- Stud Cam Follower KRV30-PP-A, 12mm ID, 30mm OD
- Stud Cam Follower KR30-X-PP-A, 12mm ID, 30mm OD
- Stud Cam Follower KR30-PP-A, 12mm ID, 30mm OD
- Stud Cam Follower KRV 30 PP, 12mm ID, 30mm OD
- Stud Cam Follower KRV32-X-PP-A, 12mm ID, 32mm OD
- Stud Cam Follower KR32-X-PP-A, 12mm ID, 32mm OD
- Stud Cam Follower 12mm ID, 30mm OD
- Stud Cam Follower KRVE 30 PPA, 12mm ID, 30mm OD