Yoke Cam Follower NATV12-PP-A, 12mm ID, 32mm OD
- RS Stock No.:
- 174-1174
- Mfr. Part No.:
- NATV12-PP-A
- Brand:
- INA
11 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$116.72
(exc. GST)
$128.39
(inc. GST)
Units | Per unit |
---|---|
1 - 12 | $116.72 |
13 - 24 | $113.45 |
25 + | $110.42 |
Related links
- Yoke Cam Follower NATV12-X-PP-A, 12mm ID, 32mm OD
- Yoke Cam Follower NATR12-PP-A, 12mm ID, 32mm OD
- Yoke Cam Follower NATR12-X-PP-A, 12mm ID, 32mm OD
- Yoke Cam Follower NATR12 PP, 12mm ID, 32mm OD
- Stud Cam Follower KR32-PP-A, 12mm ID, 32mm OD
- Stud Cam Follower KR32-X-PP-A, 12mm ID, 32mm OD
- Stud Cam Follower KRV32-X-PP-A, 12mm ID, 32mm OD
- Yoke Cam Follower 12mm ID, 32mm OD