Yoke Cam Follower NA2200-2RSR, 10mm ID, 30mm OD
- RS Stock No.:
- 194-7269
- Mfr. Part No.:
- NA2200-2RSR
- Brand:
- INA
On back order for despatch 31/07/2024, delivery within 10 working days from despatch date.
Price (ex. GST) Each
$102.49
(exc. GST)
$112.74
(inc. GST)
Units | Per unit |
---|---|
1 - 12 | $102.49 |
13 - 24 | $99.64 |
25 + | $96.98 |
- RS Stock No.:
- 194-7269
- Mfr. Part No.:
- NA2200-2RSR
- Brand:
- INA
Related links
- Yoke Cam Follower 10mm ID, 30mm OD
- Yoke Cam Follower NATR10-PP-A, 10mm ID, 30mm OD
- Yoke Cam Follower NATV10-PP-A, 10mm ID, 30mm OD
- Yoke Cam Follower NATV10-X-PP-A, 10mm ID, 30mm OD
- Yoke Cam Follower NATR10-X-PP-A, 10mm ID, 30mm OD
- Yoke Cam Follower LR200-X-2RSR, 10mm ID, 32mm OD
- Yoke Cam Follower RNA22/6-2RSR, 10mm ID, 19mm OD
- Yoke Cam Follower LR6001-2RSR, 10mm ID, 28mm OD