Yoke Cam Follower LR200-X-2RSR, 10mm ID, 32mm OD
- RS Stock No.:
- 174-1133
- Mfr. Part No.:
- LR200-X-2RSR
- Brand:
- INA
54 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$54.31
(exc. GST)
$59.74
(inc. GST)
Units | Per unit |
---|---|
1 + | $54.31 |
Related links
- Yoke Cam Follower 305800 C-2Z, 10mm ID, 32mm OD
- Yoke Cam Follower LR5200-2Z, 10mm ID, 32mm OD
- Yoke Cam Follower LR2002RSR, 10mm ID, 32mm OD
- Yoke Cam Follower LR5200-2RS, 10mm ID, 32mm OD
- Yoke Cam Follower LR5200-X-2Z, 10mm ID, 32mm OD
- Yoke Cam Follower RNA22/6-2RSR, 10mm ID, 19mm OD
- Yoke Cam Follower LR6001-2RSR, 10mm ID, 28mm OD
- Yoke Cam Follower NA2200-2RSR, 10mm ID, 30mm OD