Yoke Cam Follower NA22/6-2RSR, 6mm ID, 19mm OD
- RS Stock No.:
- 194-7267
- Mfr. Part No.:
- NA22/6-2RSR
- Brand:
- INA
10 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$60.51
(exc. GST)
$66.56
(inc. GST)
Units | Per unit |
---|---|
1 - 12 | $60.51 |
13 - 24 | $58.84 |
25 + | $57.28 |
- RS Stock No.:
- 194-7267
- Mfr. Part No.:
- NA22/6-2RSR
- Brand:
- INA
Related links
- Yoke Cam Follower RNA22/6-2RSR, 10mm ID, 19mm OD
- Yoke Cam Follower NA22/8-2RSR, 8mm ID, 24mm OD
- Yoke Cam Follower 6mm ID, 19mm OD
- Yoke Cam Follower LR6062RSRHLW, 6mm ID, 19mm OD
- Yoke Cam Follower NATR6-PP-A, 6mm ID, 19mm OD
- Yoke Cam Follower NATV6-PP-A, 6mm ID, 19mm OD
- Yoke Cam Follower NATR6-X-PP-A, 6mm ID, 19mm OD
- Yoke Cam Follower NATV6-X-PP-A, 6mm ID, 19mm OD