Yoke Cam Follower LR6062RSRHLW, 6mm ID, 19mm OD
- RS Stock No.:
- 174-1170
- Mfr. Part No.:
- LR6062RSRHLW
- Brand:
- INA
On back order for despatch 27/11/2024, delivery within 10 working days from despatch date.
Price (ex. GST) Each
$50.92
(exc. GST)
$56.01
(inc. GST)
Units | Per unit |
---|---|
1 - 12 | $50.92 |
13 - 24 | $49.93 |
25 + | $48.57 |
Related links
- Yoke Cam Follower 6mm ID, 19mm OD
- Yoke Cam Follower NATR6-PP-A, 6mm ID, 19mm OD
- Yoke Cam Follower NA22/6-2RSR, 6mm ID, 19mm OD
- Yoke Cam Follower NATV6-PP-A, 6mm ID, 19mm OD
- Yoke Cam Follower NATR6-X-PP-A, 6mm ID, 19mm OD
- Yoke Cam Follower NATV6-X-PP-A, 6mm ID, 19mm OD
- Yoke Cam Follower RNA22/6-2RSR, 10mm ID, 19mm OD
- Spherical Radial Cam Follower NATR 6, 6mm ID, 19mm OD