Yoke Cam Follower LR6001-2RSR, 10mm ID, 28mm OD
- RS Stock No.:
- 174-1167
- Mfr. Part No.:
- LR6001-2RSR
- Brand:
- INA
17 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$55.24
(exc. GST)
$60.76
(inc. GST)
Units | Per unit |
---|---|
1 - 12 | $55.24 |
13 - 24 | $53.70 |
25 + | $52.28 |
Related links
- Yoke Cam Follower LR6000-2RSR, 10mm ID, 28mm OD
- Yoke Cam Follower LR50002RS, 10mm ID, 28mm OD
- Yoke Cam Follower LR200-X-2RSR, 10mm ID, 32mm OD
- Yoke Cam Follower RNA22/6-2RSR, 10mm ID, 19mm OD
- Yoke Cam Follower NA2200-2RSR, 10mm ID, 30mm OD
- Yoke Cam Follower LR5200-2Z, 10mm ID, 32mm OD
- Yoke Cam Follower 10mm ID, 30mm OD
- Yoke Cam Follower LR2002RSR, 10mm ID, 32mm OD