- RS Stock No.:
- 137-1829
- Mfr. Part No.:
- LR2002RSR
- Brand:
- INA
9 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$52.76
(exc. GST)
$58.04
(inc. GST)
Units | Per unit |
1 - 12 | $52.76 |
13 - 24 | $51.31 |
25 + | $49.94 |
- RS Stock No.:
- 137-1829
- Mfr. Part No.:
- LR2002RSR
- Brand:
- INA
Technical data sheets
Legislation and Compliance
Product Details
Single and Double Row Yoke Type Track Rollers
INA from Schaeffler ball bearing track rollers are self-retaining, single or double row ball bearings with particularly thick-walled outer rings. In addition to high radial forces, these bearings can also support axial forces in both directions.
The outer rings have a crowned or cylindrical outside surface. Designs with a crowned outside surface are used where they are inclined in relation to the mating track and edge stresses must be avoided.
Yoke type track rollers have outer rings with a crowned or cylindrical outside surface, inner rings and ball and cage assemblies with plastic cages. They are similar in construction to deep groove or angular contact ball bearings and are mounted on shafts or studs.
Features and Benefits
Sealed on both sides
LR6, LR60 and LR2 series are single row units
LR50, LR52 and LR53 series are double row units
LFR5, outer ring has a gothic arch profile
Greased using a lithium soap grease to GA13
Product Application Information
Yoke type track rollers are suitable for applications such as cam gears, bed ways and conveying equipment.
Suffixes
2RSR - Lip seals on both sides, giving radial sealing action
2Z - Sealing shields on both sides
X - Cylindrical outside surface
2RS - Lip seals on both sides, giving axial sealing action
INA
Specifications
Attribute | Value |
---|---|
Roller Diameter | 32mm |
Roller Length | 9mm |
Type | Yoke |
Bore Size | 10mm |
Static Load Rating | 2400N |
Dynamic Load Rating | 5300N |
Material | Steel |