Yoke Cam Follower LR50002RS, 10mm ID, 28mm OD
- RS Stock No.:
- 137-1850
- Mfr. Part No.:
- LR50002RS
- Brand:
- INA
On back order for despatch 24/08/2024, delivery within 10 working days from despatch date.
Price (ex. GST) Each
$98.10
(exc. GST)
$107.91
(inc. GST)
Units | Per unit |
---|---|
1 - 12 | $98.10 |
13 - 24 | $95.35 |
25 + | $92.80 |
Related links
- Yoke Cam Follower LR6000-2RSR, 10mm ID, 28mm OD
- Yoke Cam Follower LR6001-2RSR, 10mm ID, 28mm OD
- Yoke Cam Follower LR5200-2Z, 10mm ID, 32mm OD
- Yoke Cam Follower 10mm ID, 30mm OD
- Yoke Cam Follower LR2002RSR, 10mm ID, 32mm OD
- Yoke Cam Follower LR200-X-2RSR, 10mm ID, 32mm OD
- Yoke Cam Follower RNA22/6-2RSR, 10mm ID, 19mm OD
- Yoke Cam Follower LR5200-2RS, 10mm ID, 32mm OD