Yoke Cam Follower LR5200-2RS, 10mm ID, 32mm OD
- RS Stock No.:
- 174-1151
- Mfr. Part No.:
- LR5200-2RS
- Brand:
- INA
4 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$133.90
(exc. GST)
$147.29
(inc. GST)
Units | Per unit |
---|---|
1 - 12 | $133.90 |
13 - 24 | $130.14 |
25 + | $126.68 |
Related links
- Yoke Cam Follower LR5200-2Z, 10mm ID, 32mm OD
- Yoke Cam Follower LR5200-X-2Z, 10mm ID, 32mm OD
- Yoke Cam Follower 305800 C-2Z, 10mm ID, 32mm OD
- Yoke Cam Follower LR2002RSR, 10mm ID, 32mm OD
- Yoke Cam Follower LR200-X-2RSR, 10mm ID, 32mm OD
- Yoke Cam Follower 12mm ID, 32mm OD
- Yoke Cam Follower NATR12-PP-A, 12mm ID, 32mm OD
- Yoke Cam Follower NA2201-2RSR, 12mm ID, 32mm OD