Yoke Cam Follower LFR5301-NPP, 12mm ID, 42mm OD
- RS Stock No.:
- 137-1843
- Mfr. Part No.:
- LFR5301-NPP
- Brand:
- INA
Available for back order.
Price (ex. GST) Each
$97.51
(exc. GST)
$107.26
(inc. GST)
Units | Per unit |
---|---|
1 - 12 | $97.51 |
13 - 24 | $94.77 |
25 + | $92.25 |
- RS Stock No.:
- 137-1843
- Mfr. Part No.:
- LFR5301-NPP
- Brand:
- INA
Related links
- Yoke Cam Follower LFR5301-10-2Z, 12mm ID, 42mm OD
- Yoke Cam Follower LFR5201-NPP, 12mm ID, 35mm OD
- Yoke Cam Follower NUTR1542-A, 15mm ID, 42mm OD
- Yoke Cam Follower NUTR1542-X-A, 15mm ID, 42mm OD
- Yoke Cam Follower 12mm ID, 32mm OD
- Yoke Cam Follower LR50012RS, 12mm ID, 30mm OD
- Yoke Cam Follower LR2012RSR, 12mm ID, 35mm OD
- Yoke Cam Follower NA2201-2RSR, 12mm ID, 32mm OD