Yoke Cam Follower LR2012RSR, 12mm ID, 35mm OD
- RS Stock No.:
- 137-1830
- Mfr. Part No.:
- LR2012RSR
- Brand:
- INA
On back order for despatch 24/08/2024, delivery within 10 working days from despatch date.
Price (ex. GST) Each
$54.84
(exc. GST)
$60.32
(inc. GST)
Units | Per unit |
---|---|
1 - 12 | $54.84 |
13 - 24 | $53.29 |
25 + | $51.84 |
Related links
- Yoke Cam Follower LR5201-2HRS-TVH-XL, 12mm ID, 35mm OD
- Yoke Cam Follower LR5201-2Z-TVH-XL, 12mm ID, 35mm OD
- Yoke Cam Follower 305801 C-2Z, 12mm ID, 35mm OD
- Yoke Cam Follower LFR5201-10-2Z, 12mm ID, 35mm OD
- Yoke Cam Follower LR201-X-2RSR, 12mm ID, 35mm OD
- Yoke Cam Follower LFR5201-NPP, 12mm ID, 35mm OD
- Yoke Cam Follower LR5201-X-2Z-TVH-XL, 12mm ID, 35mm OD
- Yoke Cam Follower LR50022RS, 15mm ID, 35mm OD