Yoke Cam Follower LFR5301-10-2Z, 12mm ID, 42mm OD
- RS Stock No.:
- 137-1841
- Mfr. Part No.:
- LFR5301-10-2Z
- Brand:
- INA
1 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$83.55
(exc. GST)
$91.91
(inc. GST)
Units | Per unit |
---|---|
1 + | $83.55 |
- RS Stock No.:
- 137-1841
- Mfr. Part No.:
- LFR5301-10-2Z
- Brand:
- INA
Related links
- Yoke Cam Follower LFR5301-NPP, 12mm ID, 42mm OD
- Yoke Cam Follower LFR5201-10-2Z, 12mm ID, 35mm OD
- Yoke Cam Follower 305801 C-2Z, 12mm ID, 35mm OD
- Yoke Cam Follower LR5201-X-2Z-TVH-XL, 12mm ID, 35mm OD
- Yoke Cam Follower NUTR1542-A, 15mm ID, 42mm OD
- Yoke Cam Follower NUTR1542-X-A, 15mm ID, 42mm OD
- Yoke Cam Follower LR5201-2Z-TVH-XL, 12mm ID, 35mm OD
- RS PRO Nitrile Rubber Seal, 30mm ID, 42mm OD, 12mm