Yoke Cam Follower NUTR1542-X-A, 15mm ID, 42mm OD
- RS Stock No.:
- 174-1331
- Mfr. Part No.:
- NUTR1542-X-A
- Brand:
- INA
On back order for despatch 04/09/2024, delivery within 10 working days from despatch date.
Price (ex. GST) Each
$188.29
(exc. GST)
$207.12
(inc. GST)
Units | Per unit |
---|---|
1 - 12 | $188.29 |
13 - 24 | $183.01 |
25 + | $178.13 |
Related links
- Yoke Cam Follower NUTR1542-A, 15mm ID, 42mm OD
- Yoke Cam Follower NUTR15-X-A, 15mm ID, 35mm OD
- Yoke Cam Follower LFR5301-10-2Z, 12mm ID, 42mm OD
- Yoke Cam Follower LFR5301-NPP, 12mm ID, 42mm OD
- Yoke Type Track Roller Track Roller PWTR1542-2RS-XL, 15mm ID, 42mm OD
- Yoke Cam Follower NATV15-X-PP-A, 15mm ID, 35mm OD
- Yoke Cam Follower NATV15-PP-A, 15mm ID, 35mm OD
- Yoke Cam Follower NATR15-PP-A, 15mm ID, 35mm OD