Yoke Cam Follower NUTR1542-A, 15mm ID, 42mm OD
- RS Stock No.:
- 174-1330
- Mfr. Part No.:
- NUTR1542-A
- Brand:
- INA
On back order for despatch 04/09/2024, delivery within 10 working days from despatch date.
Price (ex. GST) Each
$171.15
(exc. GST)
$188.27
(inc. GST)
Units | Per unit |
---|---|
1 - 12 | $171.15 |
13 - 24 | $166.34 |
25 + | $161.88 |
Related links
- Yoke Cam Follower NUTR1542-X-A, 15mm ID, 42mm OD
- Yoke Cam Follower LFR5301-10-2Z, 12mm ID, 42mm OD
- Yoke Cam Follower LFR5301-NPP, 12mm ID, 42mm OD
- Yoke Cam Follower NATR15-PP-A, 15mm ID, 35mm OD
- Yoke Cam Follower NUTR15-X-A, 15mm ID, 35mm OD
- Yoke Cam Follower NATV15-X-PP-A, 15mm ID, 35mm OD
- Yoke Cam Follower NATV15-PP-A, 15mm ID, 35mm OD
- Yoke Cam Follower NATR15-X-PP-A, 15mm ID, 35mm OD